



LTC3388EMSE-1#PBF | |
|---|---|
DigiKey Part Number | LTC3388EMSE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3388EMSE-1#PBF |
Description | IC REG BUCK PROG 50MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.2V, 1.5V, 1.8V, 2.5V 1 Output 50mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3388EMSE-1#PBF Models |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 10-MSOP-EP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.7V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.23000 | ¥79.23 |
| 10 | ¥61.63600 | ¥616.36 |
| 50 | ¥54.60180 | ¥2,730.09 |
| 100 | ¥52.42350 | ¥5,242.35 |
| 250 | ¥50.12380 | ¥12,530.95 |
| 500 | ¥48.73774 | ¥24,368.87 |
| 1,000 | ¥47.59672 | ¥47,596.72 |







