SIT8008BI-13-18S-8.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT8008BI-13-18S-8.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT8008BI-13-18S-8.000000 | |
Description | MEMS OSC XO 8.0000MHZ H/LV-CMOS | |
Customer Reference | ||
Detailed Description | 8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.35000 | ¥93.50 |
50 | ¥8.74140 | ¥437.07 |
100 | ¥7.72420 | ¥772.42 |
500 | ¥7.31798 | ¥3,658.99 |
1,000 | ¥6.09831 | ¥6,098.31 |
2,500 | ¥5.89503 | ¥14,737.58 |
5,000 | ¥5.69175 | ¥28,458.75 |
10,000 | ¥5.48848 | ¥54,884.80 |