SIT8008BC-23-25E-90.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT8008BC-23-25E-90.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT8008BC-23-25E-90.000000 | |
Description | MEMS OSC XO 90.0000MHZ H/LV-CMOS | |
Customer Reference | ||
Detailed Description | 90 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 90 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.11200 | ¥91.12 |
50 | ¥8.52140 | ¥426.07 |
100 | ¥7.53040 | ¥753.04 |
500 | ¥7.13376 | ¥3,566.88 |
1,000 | ¥5.94480 | ¥5,944.80 |
2,500 | ¥5.74668 | ¥14,366.70 |
5,000 | ¥5.54852 | ¥27,742.60 |
10,000 | ¥5.35035 | ¥53,503.50 |