


DLPC410ZYR | |
|---|---|
DigiKey Part Number | 296-41506-ND |
Manufacturer | |
Manufacturer Product Number | DLPC410ZYR |
Description | IC DIGITAL CONTROLLER 676-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Controller 676-FCBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | DLPC410ZYR Models |
Category | Applications Image Processing and Control |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 676-BBGA, FCBGA |
Part Status Active | Supplier Device Package 676-FCBGA (27x27) |
DigiKey Programmable Not Verified | Base Product Number |
Type Digital Controller |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,698.59000 | ¥3,698.59 |
| 10 | ¥3,215.16000 | ¥32,151.60 |
| 25 | ¥3,094.50680 | ¥77,362.67 |




