SIT2024AAFS3-33E-1.000000 | |
---|---|
DigiKey Part Number | 1473-SIT2024AAFS3-33E-1.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024AAFS3-33E-1.000000 |
Description | MEMS OSC XO 1.0000MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥25.39200 | ¥253.92 |
50 | ¥24.12400 | ¥1,206.20 |
100 | ¥21.58480 | ¥2,158.48 |
500 | ¥20.31550 | ¥10,157.75 |
1,000 | ¥17.77603 | ¥17,776.03 |
2,500 | ¥16.50634 | ¥41,265.85 |
5,000 | ¥15.87148 | ¥79,357.40 |