SIT1602BI-21-18E-50.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BI-21-18E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-21-18E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.80500 | ¥118.05 |
50 | ¥11.52760 | ¥576.38 |
100 | ¥9.88080 | ¥988.08 |
500 | ¥9.60658 | ¥4,803.29 |
1,000 | ¥8.09704 | ¥8,097.04 |
2,500 | ¥7.68533 | ¥19,213.33 |
5,000 | ¥7.41084 | ¥37,054.20 |
10,000 | ¥7.13637 | ¥71,363.70 |