SIT1552AI-JE-D14-32.768E | ||
---|---|---|
DigiKey Part Number | SIT1552AI-JE-D14-32.768E-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT1552AI-JE-D14-32.768E | |
Description | MEMS OSC TCXO 32.7680KHZ NANODRV | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz TCXO NanoDrive™ Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | SIT1552AI-JE-D14-32.768E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | - | |
Output | NanoDrive™ | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.52µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18,000 | ¥13.75722 | ¥247,629.96 |