OSCAR40/5M/LL/SMAM/S/S/33 | ||
---|---|---|
DigiKey Part Number | OSCAR40/5M/LL/SMAM/S/S/33-ND | |
Manufacturer | ||
Manufacturer Product Number | OSCAR40/5M/LL/SMAM/S/S/33 | |
Description | RF ANT 880MHZ/2.2GHZ WHIP STR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 802.11n/ac/ax, Bluetooth, LoRa, NB-IOT, Wi-Fi, WLAN, Sigfox, Zigbee™ Whip, Straight RF Antenna 433MHz ~ 5.8GHz 5.5dBi SMA Male Pole Mount, Wall Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | - | |
Frequency Range | 433MHz ~ 5.8GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5.5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Pole Mount, Wall Mount | |
Height (Max) | 9.449" (240.00mm) | |
Applications | 802.11n/ac/ax, Bluetooth, LoRa, NB-IOT, Wi-Fi, WLAN, Sigfox, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥498.45000 | ¥498.45 |
10 | ¥468.27500 | ¥4,682.75 |
25 | ¥453.16800 | ¥11,329.20 |
100 | ¥419.93590 | ¥41,993.59 |