ASMA010X174S11 | ||
---|---|---|
DigiKey Part Number | ASMA010X174S11-ND | |
Manufacturer | ||
Manufacturer Product Number | ASMA010X174S11 | |
Description | CBL ASSY SMA JACK TO PLUG 3.937" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 3.937" (100.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.29000 | ¥105.29 |
10 | ¥93.34400 | ¥933.44 |
30 | ¥89.74867 | ¥2,692.46 |
50 | ¥86.16060 | ¥4,308.03 |
100 | ¥81.37340 | ¥8,137.34 |
250 | ¥74.19316 | ¥18,548.29 |
500 | ¥69.40666 | ¥34,703.33 |
1,000 | ¥65.75083 | ¥65,750.83 |