Power Over Ethernet Controller 2 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG6800

DigiKey Part Number
5061-AG6800-ND
Manufacturer
Manufacturer Product Number
AG6800
Description
POE PSE CONTROLLER MODULE 97W
Customer Reference
Detailed Description
Power Over Ethernet Controller 2 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Channels
2
Manufacturer
Silvertel
Power - Max
97 W
Series
Voltage - Supply
53V ~ 57V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Mounting Type
Through Hole
Type
Controller (PSE), DC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AG6810Silvertel725061-AG6810-ND¥109.58000MFR Recommended
In-Stock: 77
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥165.40000¥165.40
10¥161.26500¥1,612.65
25¥159.19760¥3,979.94
50¥157.13000¥7,856.50
76¥152.99487¥11,627.61
228¥148.77724¥33,921.21
532¥144.72494¥76,993.67
1,064¥132.31994¥140,788.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.