
AG5800 | |
|---|---|
DigiKey Part Number | 5061-AG5800-ND |
Manufacturer | |
Manufacturer Product Number | AG5800 |
Description | ISOLATED POE PD MOD 12/24V 85W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 2 Output 12V 24V 7.05A 36V - 57V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7.05A | |
Power (Watts) | 85 W | |
Voltage - Isolation | 1.5 kV | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Size / Dimension | 2.76" L x 1.38" W x 0.67" H (70.0mm x 35.0mm x 17mm) | |
Approval Agency | - | |
Standard Number | 60950-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥206.49000 | ¥206.49 |
| 10 | ¥194.66300 | ¥1,946.63 |
| 24 | ¥187.55125 | ¥4,501.23 |
| 48 | ¥183.74729 | ¥8,819.87 |
| 120 | ¥179.69525 | ¥21,563.43 |
| 264 | ¥174.23837 | ¥45,998.93 |
| 504 | ¥171.34377 | ¥86,357.26 |
| 1,008 | ¥162.57791 | ¥163,878.53 |











