Power Over Ethernet Controller 2 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 43-VFQFPN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM8805TR

DigiKey Part Number
497-18471-2-ND - Tape & Reel (TR)
497-18471-1-ND - Cut Tape (CT)
497-18471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM8805TR
Description
IC POE CNTRL 2 CHANNEL 43VFQFPN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 2 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 43-VFQFPN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
PM8805TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3at (PoE+), 802.3af (PoE), 802.3bt
Manufacturer
STMicroelectronics
Voltage - Supply
9V ~ 57V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
15µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Controller (PD), DC/DC
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
43-VFQFN Exposed Pad
Power - Max
99.9 W
Supplier Device Package
43-VFQFPN (8x8)
Internal Switch(s)
Yes
Base Product Number
Auxiliary Sense
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.66000¥65.66
10¥50.81100¥508.11
25¥47.08920¥1,177.23
100¥42.99820¥4,299.82
250¥41.89448¥10,473.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥37.88267¥94,706.67
Manufacturers Standard Package