Power Over Ethernet Controller 8 Channel 802.3bt (PoE) 56-VQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS23881B1RTQR

DigiKey Part Number
296-TPS23881B1RTQRTR-ND - Tape & Reel (TR)
296-TPS23881B1RTQRCT-ND - Cut Tape (CT)
296-TPS23881B1RTQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS23881B1RTQR
Description
TYPE-4, FOUR-PAIR, 8-CHANNEL POE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 8 Channel 802.3bt (PoE) 56-VQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Auxiliary Sense
No
Manufacturer
Texas Instruments
Standards
802.3bt (PoE)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V, 44V ~ 57V
Part Status
Active
Current - Supply
10mA
Type
Controller (PSE)
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Channels
8
Mounting Type
Surface Mount
Power - Max
127 W
Package / Case
56-VFQFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
56-VQFN (8x8)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,362
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.08000¥66.08
10¥51.14200¥511.42
25¥47.40040¥1,185.01
100¥43.28430¥4,328.43
250¥42.18560¥10,546.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥38.36724¥76,734.48
Manufacturers Standard Package