
EVALAG6800 | |
|---|---|
DigiKey Part Number | 5061-EVALAG6800-ND |
Manufacturer | |
Manufacturer Product Number | EVALAG6800 |
Description | EVAL BOARD FOR AG6800 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ag6800 - Power Over Ethernet (POE), PSE Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Silvertel | Utilized IC / Part Ag6800 |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Power Over Ethernet (POE), PSE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,181.45000 | ¥1,181.45 |



