SM662PAE BFST | |
---|---|
DigiKey Part Number | 1984-SM662PAEBFST-ND |
Manufacturer | |
Manufacturer Product Number | SM662PAE BFST |
Description | IC FLASH 2TBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 2Tbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 256G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥722.96000 | ¥722.96 |
10 | ¥650.83000 | ¥6,508.30 |
25 | ¥636.57400 | ¥15,914.35 |
40 | ¥623.15425 | ¥24,926.17 |
80 | ¥545.57388 | ¥43,645.91 |