MTFC64GAZAQHD-IT TR | ||
---|---|---|
DigiKey Part Number | 557-MTFC64GAZAQHD-ITTR-ND - Tape & Reel (TR) 557-MTFC64GAZAQHD-ITTRCT-ND - Cut Tape (CT) 557-MTFC64GAZAQHD-ITTRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MTFC64GAZAQHD-IT TR | |
Description | IC FLASH 512GBIT EMMC 153VFBGA | |
Customer Reference | ||
Detailed Description | FLASH - NAND Memory IC 512Gbit eMMC 200 MHz 153-VFBGA (11.5x13) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.07000 | ¥288.07 |
10 | ¥270.86700 | ¥2,708.67 |
25 | ¥261.46440 | ¥6,536.61 |
50 | ¥253.19600 | ¥12,659.80 |
100 | ¥222.88460 | ¥22,288.46 |
250 | ¥216.88668 | ¥54,221.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥206.63441 | ¥413,268.82 |