WFM200SS22XNA3 | ||
---|---|---|
DigiKey Part Number | 336-WFM200SS22XNA3-ND | |
Manufacturer | ||
Manufacturer Product Number | WFM200SS22XNA3 | |
Description | RF TXRX MODULE WIFI CHIP SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.484GHz Integrated, Chip Surface Mount | |
EDA/CAD Models | WFM200SS22XNA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | DSSS | |
Frequency | 2.412GHz ~ 2.484GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 15.1dBm | |
Sensitivity | -96.3dBm | |
Serial Interfaces | SDIO, SPI | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | WFM200S | |
Memory Size | - | |
Voltage - Supply | 1.62V ~ 3.6V | |
Current - Receiving | 42.3mA ~ 48.3mA | |
Current - Transmitting | 45.4mA ~ 99.4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 58-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.54000 | ¥95.54 |
10 | ¥86.45500 | ¥864.55 |
25 | ¥79.62640 | ¥1,990.66 |
80 | ¥72.80188 | ¥5,824.15 |
260 | ¥68.25215 | ¥17,745.56 |
520 | ¥63.70194 | ¥33,125.01 |
1,040 | ¥60.51691 | ¥62,937.59 |