TOOLSTICK316PP | ||
---|---|---|
DigiKey Part Number | 336-1447-ND | |
Manufacturer | ||
Manufacturer Product Number | TOOLSTICK316PP | |
Description | ADAPTER PROGRAM TOOLSTICK F316 | |
Customer Reference | ||
Detailed Description | C8051F316 ToolStick Programmer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Programmer | |
For Use With/Related Products | C8051F316 | |
Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥570.06000 | ¥570.06 |