EFM8SB20F64G-B-QFN24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F316-GM

DigiKey Part Number
336-1281-5-ND
Manufacturer
Manufacturer Product Number
C8051F316-GM
Description
IC MCU 8BIT 16KB FLASH 24QFN
Customer Reference
Detailed Description
8051 C8051F31x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
POR, PWM, Temp Sensor, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 13x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-QFN (4x4)
Package / Case
24-WFQFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0015
In-Stock: 945
Can ship immediately
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$9.58000$9.58
10$7.93500$79.35
91$6.76253$615.39
182$6.48956$1,181.10
273$6.34938$1,733.38
546$6.14035$3,352.63
1,001$5.98628$5,992.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
C8051F316GM
336-1281-5
Manufacturer Standard Package91