SI53307-B-GMR | ||
---|---|---|
DigiKey Part Number | SI53307-B-GMRTR-ND - Tape & Reel (TR) SI53307-B-GMRCT-ND - Cut Tape (CT) SI53307-B-GMRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI53307-B-GMR | |
Description | IC CLK BUFFER 2:4 725MHZ 16QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 725 MHz 16-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | SI53307-B-GMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 725 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥27.62400 | ¥276.24 |
25 | ¥26.11880 | ¥652.97 |
100 | ¥22.63560 | ¥2,263.56 |
250 | ¥21.47500 | ¥5,368.75 |
500 | ¥19.26930 | ¥9,634.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.25122 | ¥16,251.22 |
2,000 | ¥15.43867 | ¥30,877.34 |
5,000 | ¥14.85826 | ¥74,291.30 |