SI4464-B1B-FM | ||
---|---|---|
DigiKey Part Number | 336-2472-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SI4464-B1B-FM | |
Description | IC RF TXRX+MCU ISM<1GHZ 20VFQFN | |
Customer Reference | ||
Detailed Description | IC RF TxRx Only General ISM < 1GHz 119MHz ~ 1.05GHz 20-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | SI4464-B1B-FM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 4GFSK, GFSK, GMSK, OOK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 20dBm (Max) | |
Sensitivity | -126dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 10.7mA ~ 13.7mA | |
Current - Transmitting | 70mA ~ 85mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.41000 | ¥77.41 |
10 | ¥70.96200 | ¥709.62 |
25 | ¥64.50560 | ¥1,612.64 |
80 | ¥58.05650 | ¥4,644.52 |
230 | ¥53.21870 | ¥12,240.30 |
490 | ¥48.38053 | ¥23,706.46 |
980 | ¥43.54246 | ¥42,671.61 |