BAT68E6327HTSA1 | ||
---|---|---|
DigiKey Part Number | BAT68E6327HTSA1TR-ND - Tape & Reel (TR) BAT68E6327HTSA1CT-ND - Cut Tape (CT) BAT68E6327HTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT68E6327HTSA1 | |
Description | DIODE SCHOTTKY 8V 150MW SOT23-3 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - Single 8V 130 mA 150 mW PG-SOT23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 8V | |
Current - Max | 130 mA | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | 10Ohm @ 5mA, 10kHz | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.54500 | ¥25.45 |
25 | ¥2.33160 | ¥58.29 |
100 | ¥1.73550 | ¥173.55 |
250 | ¥1.57260 | ¥393.15 |
500 | ¥1.30134 | ¥650.67 |
1,000 | ¥0.97609 | ¥976.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89474 | ¥2,684.22 |
6,000 | ¥0.84050 | ¥5,043.00 |
15,000 | ¥0.78627 | ¥11,794.05 |
30,000 | ¥0.72121 | ¥21,636.30 |
75,000 | ¥0.69409 | ¥52,056.75 |