SI4021-A1-FTR | ||
---|---|---|
DigiKey Part Number | SI4021-A1-FTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SI4021-A1-FTR | |
Description | RF TX IC FSK 433/868MHZ 16TSSOP | |
Customer Reference | ||
Detailed Description | RF Transmitter FSK, OOK 433MHz, 868MHz, 915MHz 8dBm 512kbps PCB, Surface Mount Antenna 16-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Frequency | 433MHz, 868MHz, 915MHz | |
Applications | General Purpose | |
Modulation or Protocol | FSK, OOK | |
Data Rate (Max) | 512kbps | |
Power - Output | 8dBm | |
Current - Transmitting | 24mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.2V ~ 5.4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥24.81214 | ¥49,624.28 |