SI4021-A1-FT | ||
---|---|---|
DigiKey Part Number | 336-1622-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SI4021-A1-FT | |
Description | RF TX IC FSK 433/868MHZ 16TSSOP | |
Customer Reference | ||
Detailed Description | RF Transmitter FSK, OOK 433MHz, 868MHz, 915MHz 8dBm 512kbps PCB, Surface Mount Antenna 16-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Frequency | 433MHz, 868MHz, 915MHz | |
Applications | General Purpose | |
Modulation or Protocol | FSK, OOK | |
Data Rate (Max) | 512kbps | |
Power - Output | 8dBm | |
Current - Transmitting | 24mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.2V ~ 5.4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.21000 | ¥52.21 |
10 | ¥46.63700 | ¥466.37 |
96 | ¥38.24448 | ¥3,671.47 |
288 | ¥34.51319 | ¥9,939.80 |
576 | ¥30.96847 | ¥17,837.84 |
1,056 | ¥26.11801 | ¥27,580.62 |