SI4012-C1001GT | ||
---|---|---|
DigiKey Part Number | 336-1975-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SI4012-C1001GT | |
Description | RF TX IC FSK 27-960MHZ 10TFSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Transmitter FSK, OOK 27MHz ~ 960MHz 10dBm 100kBaud PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 27MHz ~ 960MHz | |
Applications | Home Automation, Remote Sensing, RKE | |
Modulation or Protocol | FSK, OOK | |
Data Rate (Max) | 100kBaud | |
Power - Output | 10dBm | |
Current - Transmitting | 19.8mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | Crystal-less Operation | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥23.42100 | ¥234.21 |
50 | ¥21.08160 | ¥1,054.08 |
100 | ¥19.20740 | ¥1,920.74 |
250 | ¥17.33320 | ¥4,333.30 |
500 | ¥15.55310 | ¥7,776.55 |
1,000 | ¥13.11706 | ¥13,117.06 |
5,000 | ¥11.94590 | ¥59,729.50 |