C8051F586-IQ | ||
---|---|---|
DigiKey Part Number | 336-1576-ND | |
Manufacturer | ||
Manufacturer Product Number | C8051F586-IQ | |
Description | IC MCU 8BIT 96KB FLASH 32LQFP | |
Customer Reference | ||
Detailed Description | 8051 C8051F58x Microcontroller IC 8-Bit 50MHz 96KB (96K x 8) FLASH 32-LQFP (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | SMBus (2-Wire/I2C), CANbus, LINbus, SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.25V | |
Data Converters | A/D 25x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.65000 | ¥116.65 |
10 | ¥107.21400 | ¥1,072.14 |
25 | ¥102.77120 | ¥2,569.28 |
80 | ¥90.55113 | ¥7,244.09 |
250 | ¥86.10652 | ¥21,526.63 |
500 | ¥80.55142 | ¥40,275.71 |
1,000 | ¥73.88503 | ¥73,885.03 |