C8051F580-IQR | ||
---|---|---|
DigiKey Part Number | 336-4199-2-ND - Tape & Reel (TR) 336-4199-1-ND - Cut Tape (CT) 336-4199-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C8051F580-IQR | |
Description | IC MCU 8BIT 128KB FLASH 48TQFP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 8051 C8051F58x Microcontroller IC 8-Bit 50MHz 128KB (128K x 8) FLASH 48-TQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | C8051F580-IQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, SMBus (2-Wire/I2C), CANbus, LINbus, SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.25V | |
Data Converters | A/D 32x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.85000 | ¥125.85 |
10 | ¥115.69400 | ¥1,156.94 |
25 | ¥110.90160 | ¥2,772.54 |
100 | ¥97.71340 | ¥9,771.34 |
250 | ¥92.91800 | ¥23,229.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥86.92336 | ¥43,461.68 |
1,000 | ¥79.72967 | ¥79,729.67 |