8051 C8051F58x Microcontroller IC 8-Bit 50MHz 128KB (128K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F580-IQ

DigiKey Part Number
336-1564-ND
Manufacturer
Manufacturer Product Number
C8051F580-IQ
Description
IC MCU 8BIT 128KB FLASH 48TQFP
Customer Reference
Detailed Description
8051 C8051F58x Microcontroller IC 8-Bit 50MHz 128KB (128K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8.25K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.25V
Part Status
Last Time Buy
Data Converters
A/D 32x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
48-TQFP (7x7)
Connectivity
EBI/EMI, SMBus (2-Wire/I2C), CANbus, LINbus, SPI, UART/USART
Package / Case
48-TQFP
Peripherals
POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM8BB31F64I-D-QFN32Silicon Labs0336-EFM8BB31F64I-D-QFN32-ND¥13.62730MFR Recommended
In-Stock: 2,900
Check for Additional Incoming Stock
Last Time Buy Date: 2026/9/10
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.97000¥133.97
10¥109.01500¥1,090.15
25¥101.26120¥2,531.53
100¥92.01450¥9,201.45
250¥87.38672¥21,846.68
500¥84.55492¥42,277.46
1,000¥82.21650¥82,216.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.