
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BGM13P32F512GE-V2 | |
---|---|
DigiKey Part Number | 336-5466-ND |
Manufacturer | |
Manufacturer Product Number | BGM13P32F512GE-V2 |
Description | RF TXRX MOD BLUETOOTHU.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BGM13P32F512GE-V2 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 19dBm | |
Sensitivity | -94.8dBm | |
Serial Interfaces | GPIO, I2C, I2S, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | EFR32BG | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 9.9mA | |
Current - Transmitting | 9.5mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
In-Stock: 13
Can ship immediately
Quantity
All prices are in CNY
Strip
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.98000 | ¥99.98 |
10 | ¥86.91600 | ¥869.16 |
25 | ¥82.36400 | ¥2,059.10 |
100 | ¥76.12510 | ¥7,612.51 |
300 | ¥71.68063 | ¥21,504.19 |
500 | ¥69.75322 | ¥34,876.61 |
1,000 | ¥67.27129 | ¥67,271.29 |
You May Also Be Interested InSee All
15 Items