BGM111A256V21 | ||
---|---|---|
DigiKey Part Number | BGM111A256V21-ND | |
Manufacturer | ||
Manufacturer Product Number | BGM111A256V21 | |
Description | RF TXRX MODULE BT CHIP SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | 1.65V ~ 3.8V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 8.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.15000 | ¥101.15 |
10 | ¥92.73700 | ¥927.37 |
25 | ¥84.30800 | ¥2,107.70 |
100 | ¥75.87600 | ¥7,587.60 |
250 | ¥69.55284 | ¥17,388.21 |
500 | ¥63.22974 | ¥31,614.87 |
1,000 | ¥56.90680 | ¥56,906.80 |