WRSC-47R0K-08 | ||
---|---|---|
DigiKey Part Number | 595-WRSC-47R0K-08-ND | |
Manufacturer | ||
Manufacturer Product Number | WRSC-47R0K-08 | |
Description | WIRELESS CHARGE COIL 47.0UH 3.0A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 Coil, 3 Layer 47µH Wireless Charging Coil Transmitter 500mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | WRSC-47R0K-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 3 Layer | |
Inductance | 47µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 500mOhm | |
Q @ Freq | 25 @ 125kHz | |
Current Rating (Amps) | 1.5A | |
Current - Saturation (Isat) | 3A | |
Frequency - Self Resonant | - | |
Operating Temperature | -25°C ~ 105°C | |
Size / Dimension | 1.02" Dia x 0.05" H (26.0mm x 1.3mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.20000 | ¥64.20 |
10 | ¥52.79400 | ¥527.94 |
450 | ¥41.37693 | ¥18,619.62 |
1,350 | ¥37.95267 | ¥51,236.10 |