WTM-12R5K-A6 | ||
---|---|---|
DigiKey Part Number | 595-WTM-12R5K-A6-ND | |
Manufacturer | ||
Manufacturer Product Number | WTM-12R5K-A6 | |
Description | MULTI-COIL WIRELESS CHARGING COI | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 3 Coil, 1 Layer 11.5µH, 12.5µH Wireless Charging Coil Transmitter 65mOhm Max | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Type | 3 Coil, 1 Layer | |
Inductance | 11.5µH, 12.5µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Current Rating (Amps) | 7A | |
Current - Saturation (Isat) | 10A | |
Frequency - Self Resonant | - | |
Operating Temperature | -20°C ~ 85°C | |
Size / Dimension | 3.94" L x 2.17" W x 0.16" H (100.0mm x 55.0mm x 4.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.69000 | ¥94.69 |
10 | ¥90.10900 | ¥901.09 |
25 | ¥88.58160 | ¥2,214.54 |
50 | ¥85.52720 | ¥4,276.36 |
100 | ¥81.25090 | ¥8,125.09 |