DPC-34-300 | ||
---|---|---|
DigiKey Part Number | 595-1153-ND | |
Manufacturer | ||
Manufacturer Product Number | DPC-34-300 | |
Description | PWR XFMR LAMINATED 10VA TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DPC-34-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 17V, Series 34V | |
Current - Output (Max) | Parallel 600mA, Series 300mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 36.50mm W | |
Height - Seated (Max) | 41.27mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.563 lb (255.37 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.29000 | ¥144.29 |
10 | ¥109.92800 | ¥1,099.28 |
25 | ¥101.34040 | ¥2,533.51 |
50 | ¥97.90600 | ¥4,895.30 |
100 | ¥96.18790 | ¥9,618.79 |
250 | ¥92.75296 | ¥23,188.24 |
500 | ¥89.31754 | ¥44,658.77 |