DPC-16-1500 | ||
---|---|---|
DigiKey Part Number | 595-1138-ND | |
Manufacturer | ||
Manufacturer Product Number | DPC-16-1500 | |
Description | PWR XFMR LAMINATED 24VA TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DPC-16-1500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 3A, Series 1.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 24VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 57.20mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.75 lb (340.19 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.85000 | ¥182.85 |
10 | ¥161.34200 | ¥1,613.42 |
25 | ¥155.96480 | ¥3,899.12 |
50 | ¥139.83040 | ¥6,991.52 |
100 | ¥134.45290 | ¥13,445.29 |