241-7-48 | ||
---|---|---|
DigiKey Part Number | 595-1844-ND | |
Manufacturer | ||
Manufacturer Product Number | 241-7-48 | |
Description | PWR XFMR LAMINATED 56VA CHAS MT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 241-7-48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 48V | |
Current - Output (Max) | 1.2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 56VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 93.70mm L x 49.20mm W | |
Height - Seated (Max) | 57.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.7 lbs (771.1 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.20000 | ¥184.20 |
20 | ¥162.50150 | ¥3,250.03 |
100 | ¥135.41770 | ¥13,541.77 |