6001275 | ||
---|---|---|
DigiKey Part Number | 1719-6001275-ND | |
Manufacturer | ||
Manufacturer Product Number | 6001275 | |
Description | 5IN1 DOME ANTENNA - 2XLTE, GNSS, | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2.4GHz, 3.3085GHz, 5GHz GNSS, LTE, Wi-Fi Dome RF Antenna 617MHz ~ 6GHz Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz, 3.3085GHz, 5GHz | |
Frequency Range | 617MHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 5m | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | - | |
Applications | GNSS, LTE, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,102.56000 | ¥3,102.56 |