6001219 | ||
---|---|---|
DigiKey Part Number | 1719-6001219-ND | |
Manufacturer | ||
Manufacturer Product Number | 6001219 | |
Description | 2IN1 PANEL ANTENNA - 2XLTE, BOLT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2.249GHz LTE Panel RF Antenna 698MHz ~ 3.8GHz Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.249GHz | |
Frequency Range | 698MHz ~ 3.8GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 1m | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | - | |
Applications | LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.05000 | ¥394.05 |