6XV18300ET10 | ||
---|---|---|
DigiKey Part Number | 3473-6XV18300ET10-ND | |
Manufacturer | ||
Manufacturer Product Number | 6XV18300ET10 | |
Description | CABLE 2COND VIO SHLD 100M | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable Violet Foil, Braid 328.1' (100.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil, Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Violet | |
Ratings | - | |
Features | - | |
Voltage | 100 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,471.69000 | ¥2,471.69 |
10 | ¥2,437.37800 | ¥24,373.78 |
25 | ¥2,403.04840 | ¥60,076.21 |