Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Violet | |
Ratings | - | |
Features | - | |
Voltage | 100 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥29.31000 | ¥293.10 |
25 | ¥28.91600 | ¥722.90 |
50 | ¥28.51960 | ¥1,425.98 |
100 | ¥28.12360 | ¥2,812.36 |
250 | ¥27.72748 | ¥6,931.87 |
500 | ¥26.93526 | ¥13,467.63 |
1,000 | ¥22.97420 | ¥22,974.20 |