Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Display, Operator Panel | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,972.69000 | ¥4,972.69 |
10 | ¥4,903.65800 | ¥49,036.58 |