6ES71316BF010BA0 | ||
---|---|---|
DigiKey Part Number | 3473-6ES71316BF010BA0-ND | |
Manufacturer | ||
Manufacturer Product Number | 6ES71316BF010BA0 | |
Description | INPUT MODULE 8 DIGITAL 24V | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Input Module Requires Basic Unit 19.2 ~ 28.8VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | SIMATIC ET 200SP | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Mounting Type | Requires Basic Unit | |
Termination Style | Requires Basic Unit | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥953.12000 | ¥953.12 |
10 | ¥923.32300 | ¥9,233.23 |
100 | ¥792.27070 | ¥79,227.07 |