LM337IMP/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2937IMP-3.3

DigiKey Part Number
LM2937IMP-3.3TR-ND - Tape & Reel (TR)
LM2937IMP-3.3CT-ND - Cut Tape (CT)
LM2937IMP-3.3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2937IMP-3.3
Description
IC REG LIN 3.3V 500MA SOT-223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM2937IMP-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 500mA
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
20 mA
PSRR
-
Control Features
-
Protection Features
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0060
In-Stock: 2,558
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.15000¥24.15
10¥18.02800¥180.28
25¥16.51000¥412.75
100¥14.83600¥1,483.60
250¥14.03748¥3,509.37
500¥13.55634¥6,778.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.16038¥13,160.38
2,000¥12.83451¥25,669.02
3,000¥12.67128¥38,013.84
5,000¥12.49045¥62,452.25
Manufacturers Standard Package
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2937IMP-3.3/NOPBTexas Instruments8,415LM2937IMP-3.3/NOPBCT-ND¥19.19000Parametric Equivalent
LM2937IMPX-3.3/NOPBTexas Instruments2,209LM2937IMPX-3.3/NOPBCT-ND¥16.29000Parametric Equivalent
LT1121CST-3.3#TRPBFAnalog Devices Inc.2,748LT1121CST-3.3#TRPBFCT-ND¥64.01000Similar
LT1129CST-3.3#PBFAnalog Devices Inc.7,425LT1129CST-3.3#PBF-ND¥79.56000Similar
LT1129CST-3.3#TRPBFAnalog Devices Inc.790LT1129CST-3.3#TRPBFCT-ND¥79.56000Similar
Additional Resources
AttributeDescription
Other Names
LM2937IMP-3.3DKR
LM2937IMP-3.3CT
LM2937IMP-3.3TR
LM2937IMP33
Standard Package1,000