Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 105 | |
Interface | PS/2, USB | |
Features | Programmable, Trackball | |
Color | Light Gray with Black Keys | |
Size / Dimension | 19.000" L x 7.000" W x 1.496" H (482.60mm x 177.80mm x 38.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,796.75000 | ¥10,796.75 |