Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface Module | |
For Use With/Related Products | SIMATIC ET 200SP | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Mounting Type | Requires Basic Unit | |
Termination Style | Requires Basic Unit | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,121.82000 | ¥5,121.82 |
10 | ¥5,030.40000 | ¥50,304.00 |