6AV21240QC020AX1 | ||
---|---|---|
DigiKey Part Number | 3473-6AV21240QC020AX1-ND | |
Manufacturer | ||
Manufacturer Product Number | 6AV21240QC020AX1 | |
Description | SIMATIC HMI TP1500 COMFORT | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.4" Color | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 15.4" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42,164.01000 | ¥42,164.01 |