6AV21232DB030AX0 | ||
---|---|---|
DigiKey Part Number | 3473-6AV21232DB030AX0-ND | |
Manufacturer | ||
Manufacturer Product Number | 6AV21232DB030AX0 | |
Description | SIMATIC HMI KTP400 BASIC PANEL K | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Human Machine Interface (HMI) Touchscreen 4.3" Color | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 4.3" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,990.56000 | ¥4,990.56 |
10 | ¥4,824.23500 | ¥48,242.35 |