3SU14011BH601AA0 | ||
---|---|---|
DigiKey Part Number | 3473-3SU14011BH601AA0-ND | |
Manufacturer | ||
Manufacturer Product Number | 3SU14011BH601AA0 | |
Description | CONFIG SW LAMP SCKT WHT 24-240V | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Lamp Lamp Socket White 24 ~ 240V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lamp Socket | |
Color | White | |
Voltage | 24 ~ 240V | |
(Select First, Then Apply Filters) Compatible Series | 3SU1 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥411.99000 | ¥411.99 |
10 | ¥374.97000 | ¥3,749.70 |
25 | ¥357.52840 | ¥8,938.21 |
50 | ¥333.54800 | ¥16,677.40 |
100 | ¥320.46740 | ¥32,046.74 |
250 | ¥298.66680 | ¥74,666.70 |