3SU14001AA103BA0 | ||
---|---|---|
DigiKey Part Number | 3473-3SU14001AA103BA0-ND | |
Manufacturer | ||
Manufacturer Product Number | 3SU14001AA103BA0 | |
Description | CONTACT BLK SPST-NO 10A 110V/24V | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Contact Block SPST-NO 10A @ 110VAC/24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Spring Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC/24VDC | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 3SU1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.25000 | ¥165.25 |
10 | ¥150.10000 | ¥1,501.00 |
100 | ¥130.70590 | ¥13,070.59 |