3SU10001HB200AA0 | ||
---|---|---|
DigiKey Part Number | 3473-3SU10001HB200AA0-ND | |
Manufacturer | ||
Manufacturer Product Number | 3SU10001HB200AA0 | |
Description | CONFIG SW BODY E-STOP NON-ILLUM | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.84000 | ¥302.84 |
10 | ¥275.58000 | ¥2,755.80 |
25 | ¥262.76160 | ¥6,569.04 |
50 | ¥245.13760 | ¥12,256.88 |
100 | ¥235.52370 | ¥23,552.37 |
250 | ¥219.50152 | ¥54,875.38 |