Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20242AB00 | |
|---|---|
DigiKey Part Number | 3473-3RT20242AB00-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20242AB00 |
Description | CONTACTOR S0 12A 24VAC 1NO/1NC S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 24VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 65VA |
Contact Rating (Current) 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RA23248XB301AC2 | Siemens | 0 | 3473-3RA23248XB301AC2-ND | ¥4,329.95000 | Parametric Equivalent |
| 3RA23248XB302AC2 | Siemens | 0 | 3473-3RA23248XB302AC2-ND | ¥4,329.95000 | Parametric Equivalent |
| 3RT20241AB00 | Siemens | 0 | 3473-3RT20241AB00-ND | ¥1,187.24000 | Parametric Equivalent |
| 3RT20241AB001AA0 | Siemens | 0 | 3473-3RT20241AB001AA0-ND | ¥1,432.54000 | Parametric Equivalent |
| 3RT20241AB04 | Siemens | 0 | 3473-3RT20241AB04-ND | ¥1,562.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,187.24000 | ¥1,187.24 |













